Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.010 (CNY4.5313) |
| 25+ | CNY3.360 (CNY3.7968) |
| 100+ | CNY3.130 (CNY3.5369) |
| 150+ | CNY2.970 (CNY3.3561) |
| 250+ | CNY2.860 (CNY3.2318) |
| 1000+ | CNY2.780 (CNY3.1414) |
| 1500+ | CNY2.710 (CNY3.0623) |
| 2500+ | CNY2.670 (CNY3.0171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.01 (CNY4.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The CRS-ZO-0825 is a Ring-tongue Terminal made of electro-tin plated copper. This uninsulated crimp terminal feature size 1/4-inch stud/tab and accepts 8AWG wire size.
- To be free of burrs
- Can be crimped anywhere on barrel surface
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
8AWG
Product Range
CRS
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for CRS-ZO-0825
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002896

