Print Page
4,514 In Stock
Need more?
4,514 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.770 (CNY7.6501) |
| 25+ | CNY6.200 (CNY7.006) |
| 50+ | CNY5.740 (CNY6.4862) |
| 100+ | CNY5.330 (CNY6.0229) |
| 250+ | CNY4.990 (CNY5.6387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.77 (CNY7.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCFS-DF-1825.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2396275
Product RangeCFS-DF
Technical Datasheet
Product RangeCFS-DF
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialCopper
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
CFS-DF
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (16-Jul-2019)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
-
Terminal Material
Copper
Technical Docs (1)
Alternatives for CFS-DF-1825.
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001323

