Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No765.042Copy
Manufacturer Standard Lead Time25 weeks
Order Code8041504
Your Part Number
612 In Stock
Need more?
612 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.020 (CNY12.4526) |
| 10+ | CNY9.070 (CNY10.2491) |
| 25+ | CNY7.410 (CNY8.3733) |
| 100+ | CNY6.890 (CNY7.7857) |
| 150+ | CNY6.570 (CNY7.4241) |
| 250+ | CNY6.420 (CNY7.2546) |
| 1000+ | CNY6.270 (CNY7.0851) |
| 1500+ | CNY6.130 (CNY6.9269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.02 (CNY12.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No765.042Copy
Manufacturer Standard Lead Time25 weeks
Order Code8041504
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts2Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP Rating-
Product Overview
The 765.042 is a 2-contact Circular In-line Socket with plated metal body, cable mounting and solder contact termination.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Metal Body
Contact Material
-
IP Rating
-
Product Range
-
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011249
