Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No3270.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4597187
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
2,306 In Stock
Need more?
2,306 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.000 (CNY159.330) |
| 5+ | CNY132.910 (CNY150.1883) |
| 10+ | CNY125.560 (CNY141.8828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.00 (CNY159.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No3270.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4597187
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithRacks & Cabinets
Length1m
Height7.3mm
Width35.03mm
Rail MaterialAluminium
Fixing Centres35mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
1m
Width
35.03mm
Fixing Centres
35mm
SVHC
No SVHC (14-Jun-2023)
For Use With
Racks & Cabinets
Height
7.3mm
Rail Material
Aluminium
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for 3270.
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73261990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163294
