Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No28506Copy
Order Code2062040
Technical Datasheet
Lead Length2m
Ground Cord ColourYellow
Ground TerminalsSnap
End To Ground Resistance2Mohm
Product Range-
SVHCTo Be Advised
Product Overview
The 28506 is a 2m Grounding Connection Cord features the body housing with a 10mm female snap, with 1MOhm resistor, joined in-series to the conductor with another 10mm female snap on the other end, also with 1MOhm resistor. The ground end of the cord is moulded with single nylon.
- Yellow cord and green moulded ends and chips
Applications
Safety
Technical Specifications
Lead Length
2m
Ground Terminals
Snap
Product Range
-
Ground Cord Colour
Yellow
End To Ground Resistance
2Mohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
