Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No25.413.2Copy
Manufacturer Standard Lead Time27 weeks
Order Code1698964
Your Part Number
267 In Stock
Need more?
267 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY3.830 (CNY4.3279) |
| 25+ | CNY3.390 (CNY3.8307) |
| 50+ | CNY2.590 (CNY2.9267) |
| 125+ | CNY2.450 (CNY2.7685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.66 (CNY5.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No25.413.2Copy
Manufacturer Standard Lead Time27 weeks
Order Code1698964
Technical Datasheet
Connector MountingCable Mount
Current Rating24A
Voltage Rating30V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 25.413.2
2 Products Found
Product Overview
The 25.413.5 is a 4mm black Banana Plug with nickel plated brass body and PVC housing. This plug can be mounted on cable and it has screw type termination.
- 4mm banana plug with PVC housing
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Gender
Plug
Current Rating
24A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
30V
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
