Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No24.241.4Copy
Manufacturer Standard Lead Time32 weeks
Order Code1698960
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.990 (CNY6.7687) |
| 50+ | CNY4.730 (CNY5.3449) |
| 100+ | CNY4.100 (CNY4.633) |
| 250+ | CNY3.540 (CNY4.0002) |
| 500+ | CNY3.390 (CNY3.8307) |
| 1500+ | CNY3.330 (CNY3.7629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.99 (CNY6.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No24.241.4Copy
Manufacturer Standard Lead Time32 weeks
Order Code1698960
Technical Datasheet
Connector MountingPanel Mount
Current Rating25A
Voltage Rating30VAC
Contact PlatingNickel Plated Contacts
Connector ColourGreen
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 24.241.4 is a 25A green panel-mount Socket with nickel-plated brass contacts and ABS insulator.
- 30VAC Voltage rating
- Voltage rating of 30VAC
- Length of 28.5mm
- ABS insulator material
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Gender
Receptacle
Current Rating
25A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
30VAC
Connector Colour
Green
Contact Termination Type
Quick Connect
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 24.241.4
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
