Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No10TA104A-2MCopy
Manufacturer Standard Lead Time26 weeks
Order Code1394659
Your Part Number
210 In Stock
500 more incoming. You can reserve stock now
210 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.170 (CNY117.7121) |
| 3+ | CNY90.420 (CNY102.1746) |
| 5+ | CNY81.870 (CNY92.5131) |
| 10+ | CNY77.500 (CNY87.575) |
| 25+ | CNY73.500 (CNY83.055) |
| 50+ | CNY71.590 (CNY80.8967) |
| 100+ | CNY69.860 (CNY78.9418) |
| 250+ | CNY68.130 (CNY76.9869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.17 (CNY117.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No10TA104A-2MCopy
Manufacturer Standard Lead Time26 weeks
Order Code1394659
Technical Datasheet
Connector to Connector90° IEC 60320 C14 to Free End
Cable Length - Metric2m
Current Rating10A
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 10TA104A-2M is a 2m black Mains Power Cord with IEC 60320 C14 plug to free-end connection.
- 100% Open short mis-wire test
- 3000VAV/1sec Hi-Pot
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Warnings
Bare ends must be correctly terminated to another connector or piece of equipment before connection. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Only for use by qualified personnel
Technical Specifications
Connector to Connector
90° IEC 60320 C14 to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 10TA104A-2M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
