Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No070-0012Copy
Manufacturer Standard Lead Time20 weeks
Order Code1687874
Your Part Number
186 In Stock
37 more incoming. You can reserve stock now
34 Delivery in 3-4 Business Days(SG stock)
152 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.630 (CNY91.1119) |
| 25+ | CNY63.610 (CNY71.8793) |
| 50+ | CNY59.060 (CNY66.7378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.63 (CNY91.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No070-0012Copy
Manufacturer Standard Lead Time20 weeks
Order Code1687874
Technical Datasheet
End To Ground Resistance1Mohm
No. of Studs1
Lead Length-
Ground TerminalsStud, Socket
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 070-0012 is an Earth Bonding Plug with shrouded banana socket and stud. Incorporates 2 shrouded banana sockets and a 10mm male stud for connection of grounding wire. Safe or easy to use and utilises mains earth as ground.
- Yellow plug
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
End To Ground Resistance
1Mohm
Lead Length
-
Product Range
-
No. of Studs
1
Ground Terminals
Stud, Socket
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
