Print Page
Image is for illustrative purposes only. Please refer to product description.

50,322 In Stock
Need more?
50,322 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.160 (CNY1.3108) |
| 10+ | CNY0.976 (CNY1.1029) |
| 50+ | CNY0.430 (CNY0.4859) |
| 100+ | CNY0.307 (CNY0.3469) |
| 500+ | CNY0.232 (CNY0.2622) |
| 1000+ | CNY0.205 (CNY0.2316) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.16 (CNY1.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoZMM5232B-7Copy
Order Code2306442
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation500mW
Diode Case StyleSOD-80 (MiniMELF)
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOD-80 (MiniMELF)
Diode Mounting
Surface Mount
Power Dissipation
500mW
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for ZMM5232B-7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085
