Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoYU0AS222M120D20C0HCopy
Manufacturer Standard Lead Time26 weeks
Order Code2576717
Product RangeMC YU Series
Your Part Number
9,281 In Stock
Need more?
9,281 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.460 (CNY5.0398) |
| 10+ | CNY2.350 (CNY2.6555) |
| 50+ | CNY2.030 (CNY2.2939) |
| 100+ | CNY1.840 (CNY2.0792) |
| 200+ | CNY1.660 (CNY1.8758) |
| 500+ | CNY1.550 (CNY1.7515) |
| 2500+ | CNY1.410 (CNY1.5933) |
| 5000+ | CNY1.340 (CNY1.5142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.46 (CNY5.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoYU0AS222M120D20C0HCopy
Manufacturer Standard Lead Time26 weeks
Order Code2576717
Product RangeMC YU Series
Technical Datasheet
Capacitance2200pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X760V
Voltage Rating Y500V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Product RangeMC YU Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
YU0AS222M120D20C0H is a AS Type-Class X1/Y1 safety standard ceramic capacitor. Ideal for use as X/Y capacitors for AC line filters and primary-secondary coupling on switching power Supplies and AC adapters applications. Having internationally recognized safety certifications, This capacitor is well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. It is also an ideal solution in situations where there is a need to suppress line disturbances at the power.
- Compact size
- Cost effective products
- Ideal for across the line applications
- Safety standard recognized for AC applications
- Coated with flame-retardant epoxy resin (equivalent to UL94V-0 standards)
- Operating temperature range -40°C to +125°C
- Dielectric strength: 4000VAC for 60 seconds
- 2200pF capacitance
- Insulation resistance 10000Mohm at 500VDC for 60 Seconds
Notes
UL Approval
Technical Specifications
Capacitance
2200pF
Suppression Class
X1 / Y1
Voltage Rating Y
500V
Capacitor Mounting
Through Hole
Product Range
MC YU Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
760V
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.561
