Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WW25PR047FTL SMD Chip Resistor, 0.047 ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW25PR047FTLCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2503106RL
Cut Tape2503106
Product RangeWW Series
Your Part Number
1 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.200 | CNY32.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.200 (CNY3.616) |
| 100+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 2000+ | CNY0.856 (CNY0.9673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW25PR047FTLCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2503106RL
Cut Tape2503106
Product RangeWW Series
Technical Datasheet
Resistance0.047ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeWW Series
Temperature Coefficient± 150ppm/°C
Voltage Rating300V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WW25P series from Walsin are thick film, high power low ohm chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
- Resistance values ranges from 0.047ohm to 0.976ohm
- EIA 2512 case size
- Available TCR values are ±100ppm/°C, ±150ppm/°C
- Available in ±1%, ±5% tolerance
- Operating temperature range of -55°C to 155°C
- High power rating and compact size
- High reliability and stability
- Reduced size of final equipment
- Continuous working voltage is 300V and rated power is 2W
Technical Specifications
Resistance
0.047ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
WW Series
Voltage Rating
300V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 150ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
