Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WW20PR330FTL SMD Chip Resistor, 0.33 ohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW20PR330FTLCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2503100RL
Cut Tape2503100
Product RangeWW Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.570 | CNY1.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.570 (CNY1.7741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW20PR330FTLCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2503100RL
Cut Tape2503100
Product RangeWW Series
Technical Datasheet
Resistance0.33ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeWW Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WW20P series from Walsin are thick film, high power low ohm chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
- Resistance values ranges from 0.047ohm to 0.976ohm
- EIA 2010 case size
- Available TCR values are ±100ppm/°C, ±150ppm/°C
- Available in ±1%, ±5% tolerance
- Operating temperature range of -55°C to 155°C
- High power rating and compact size
- High reliability and stability
- Reduced size of final equipment
- Continuous working voltage is 200V and rated power is 1W
Technical Specifications
Resistance
0.33ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
WW Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067722
