Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WW20NR020FTL SMD Current Sense Resistor, 0.02 ohm, MC WW Series, 2010 [5025 Metric], 1 W, ± 1%, Metal Element](https://www.element14.cn/productimages/standard/en_GB/3994654-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW20NR020FTLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3994657RL
Cut Tape3994657
Product RangeMC WW Series
Your Part Number
2,890 In Stock
Need more?
2,890 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.370 | CNY13.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY1.040 (CNY1.1752) |
| 1000+ | CNY0.871 (CNY0.9842) |
| 2000+ | CNY0.794 (CNY0.8972) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW20NR020FTLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3994657RL
Cut Tape3994657
Product RangeMC WW Series
Technical Datasheet
Resistance0.02ohm
Product RangeMC WW Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Element
Temperature Coefficient± 70ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 70ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MC WW Series
Power Rating
1W
Resistor Technology
Metal Element
Product Length
5mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
