Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WW12WR050FTL SMD Chip Resistor, 0.05 ohm, ± 1%, 333.3 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW12WR050FTLCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2671216RL
Cut Tape2671216
Product RangeWW Series
Your Part Number
5,971 In Stock
Need more?
5,971 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.896 | CNY8.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.896 (CNY1.0125) |
| 100+ | CNY0.767 (CNY0.8667) |
| 500+ | CNY0.703 (CNY0.7944) |
| 1000+ | CNY0.608 (CNY0.687) |
| 2500+ | CNY0.538 (CNY0.6079) |
| 5000+ | CNY0.503 (CNY0.5684) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW12WR050FTLCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2671216RL
Cut Tape2671216
Product RangeWW Series
Technical Datasheet
Resistance0.05ohm
Resistance Tolerance± 1%
Power Rating333.3mW
Power Rating333.3mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeWW Series
Temperature Coefficient± 100ppm/°C
Voltage Rating-
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WW12W series resistors from Walsin are thick film power low ohm chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WW12W series resistors are used in power supply, PDA, digital meter, computer, battery charger and DC to DC power converter.
- Resistance range includes E24 decade values 0.010 ohm to 0.910 ohm
- EIA 1206 case size
- ±1000ppm/°C, ±600ppm/°C, ±200ppm/°C and ±100ppm/°C TCR values
- Available in ±1% and ±5% tolerance
- Reduced size of final equipment
- High power rating and low TCR
- High reliability and stability
- Maximum power dissipation of 333mW at Tamb=70°C
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
0.05ohm
Power Rating
333.3mW
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Resistance Tolerance
± 1%
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
WW Series
Voltage Rating
-
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03365
