Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WW12RR010FTL SMD Current Sense Resistor, 0.01 ohm, MC WW Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW12RR010FTLCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2498386
Re-Reel2503044RL
Cut Tape2503044
Product RangeMC WW Series
Your Part Number
876 In Stock
5,000 more incoming. You can reserve stock now
876 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.740 | CNY17.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.740 (CNY1.9662) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.920 (CNY1.0396) |
| 1000+ | CNY0.883 (CNY0.9978) |
| 2500+ | CNY0.849 (CNY0.9594) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.825 (CNY0.9322) |
| 25000+ | CNY0.794 (CNY0.8972) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW12RR010FTLCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2498386
Re-Reel2503044RL
Cut Tape2503044
Product RangeMC WW Series
Technical Datasheet
Resistance0.01ohm
Product RangeMC WW Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 70ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.32mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WW12R series from Walsin are metal low ohm current sensing power chip resistors. These resistors are constructed in a high grade low resistive metal body.
- Resistance values ranges from 1mohm to 15mohm
- EIA 1206 case size
- TCR value is ±70ppm/°C
- Available in ±1%, ±5% tolerance
- Operating temperature range of -55°C to 155°C
- Operating current is 31.6A to 8.2A
- High power rating and compact size
- Reduced size of final equipment
- High reliability and stability
- Maximum power rating of 1W
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 70ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MC WW Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.32mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for WW12RR010FTL
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03635
