Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WW12NR010FTLJ SMD Current Sense Resistor, 0.01 ohm, MC WW Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Element](https://www.element14.cn/productimages/standard/en_GB/3994654-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW12NR010FTLJCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3994654RL
Cut Tape3994654
Product RangeMC WW Series
Your Part Number
2,180 In Stock
Need more?
2,180 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.840 | CNY18.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.520 (CNY1.7176) |
| 500+ | CNY1.400 (CNY1.582) |
| 1000+ | CNY1.180 (CNY1.3334) |
| 2500+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY0.992 (CNY1.121) |
| 25000+ | CNY0.956 (CNY1.0803) |
| 50000+ | CNY0.938 (CNY1.0599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW12NR010FTLJCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3994654RL
Cut Tape3994654
Product RangeMC WW Series
Technical Datasheet
Resistance0.01ohm
Product RangeMC WW Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Element
Temperature Coefficient± 70ppm/°C
Product Length3.1mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 70ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MC WW Series
Power Rating
1W
Resistor Technology
Metal Element
Product Length
3.1mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
