Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WW08PR220FTL SMD Chip Resistor, 0.22 ohm, ± 1%, 333.3 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW08PR220FTLCopy
Manufacturer Standard Lead Time24 weeks
Order Code2503089
Product RangeWW Series
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.708 (CNY0.800) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY7.08 (CNY8.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW08PR220FTLCopy
Manufacturer Standard Lead Time24 weeks
Order Code2503089
Product RangeWW Series
Technical Datasheet
Resistance0.22ohm
Resistance Tolerance± 1%
Power Rating333.3mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeWW Series
Temperature Coefficient± 150ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for WW08PR220FTL
1 Product Found
Product Overview
The WW08P series from Walsin are thick film, high power low ohmic chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
- Resistance range includes E24 & E96 decade values from 0.047ohm to 0.976ohm
- EIA 0805 case size
- Available TCR values are ≤±150ppm/°C, ≤±200ppm/°C
- Available in ±1%, ±5% tolerance
- Operating temperature range of -55°C to 155°C
- High reliability and stability
- High precision, small size and light weight
- Reduced size of final equipment
- Continuous working voltage is 150V and rated power is 333mW
- Meets JIS C 5201-1:1998 / IEC 60068-2-58:2004 standards
Technical Specifications
Resistance
0.22ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
WW Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 150ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03365
