Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WW06PR120FTL SMD Chip Resistor, 0.12 ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW06PR120FTLCopy
Order Code
Re-Reel2503090RL
Cut Tape2503090
Product RangeWW Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW06PR120FTLCopy
Order Code
Re-Reel2503090RL
Cut Tape2503090
Product RangeWW Series
Technical Datasheet
Resistance0.12ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeWW Series
Temperature Coefficient± 200ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WW06P series resistors from Walsin are thick film, high power low ohmic chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
- Resistance range includes E96 & E24 series decade values from 0.047ohm to 0.976ohm
- EIA 0603 case size
- Available TCR values are ≤±200ppm/°C, ≤±250ppm/°C
- Available in ±1%, ±5% tolerance
- Operating temperature range of -55°C to 155°C
- Small size, light weight and reduced size of final equipment
- High reliability, high precision and stability
- Meets JIS C 5201-1:1998 / IEC 60068-2-58:2004 standards
- Continuous working voltage is 50V and rated power is 250mW
Technical Specifications
Resistance
0.12ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
WW Series
Voltage Rating
50V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02835
