Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WR06X4321FTL SMD Chip Resistor, 4.32 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWR06X4321FTLCopy
Order Code
Re-Reel2670808RL
Cut Tape2670808
Product RangeWR Series
Your Part Number
2,581 In Stock
Need more?
2,581 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.054 | CNY0.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.054 (CNY0.061) |
| 100+ | CNY0.037 (CNY0.0418) |
| 500+ | CNY0.029 (CNY0.0328) |
| 1000+ | CNY0.024 (CNY0.0271) |
| 2500+ | CNY0.022 (CNY0.0249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWR06X4321FTLCopy
Order Code
Re-Reel2670808RL
Cut Tape2670808
Product RangeWR Series
Technical Datasheet
Resistance4.32kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeWR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for WR06X4321FTL
1 Product Found
Product Overview
The WR06 series resistors from Walsin are general purpose thick film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WR06 series resistors are used in consumer electrical equipments, EDP, computer applications and telecom applications.
- Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
- EIA 0603 case size
- Available in ≤±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
- Available in ±1% and ±5% tolerance
- High reliability and stability
- Higher component and equipment reliability
- Lower assembly costs
- Reduced size of final equipment
- Maximum operation voltage is 75V and rated power is 100mW
- Jumpers are also available
Technical Specifications
Resistance
4.32kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
WR Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02835
