Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WR06X4303FTL SMD Chip Resistor, 430 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWR06X4303FTLCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Full Reel2669531
Re-Reel2670806RL
Cut Tape2670806
Product RangeMP WR Series
Your Part Number
8,631 In Stock
Need more?
8,631 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.030 | CNY0.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.030 (CNY0.0339) |
| 100+ | CNY0.022 (CNY0.0249) |
| 500+ | CNY0.021 (CNY0.0237) |
| 1000+ | CNY0.018 (CNY0.0203) |
| 2500+ | CNY0.016 (CNY0.0181) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.013 (CNY0.0147) |
| 25000+ | CNY0.012 (CNY0.0136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWR06X4303FTLCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Full Reel2669531
Re-Reel2670806RL
Cut Tape2670806
Product RangeMP WR Series
Technical Datasheet
Resistance430kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMP WR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WR06 series resistors from Walsin are general purpose thick film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide). The WR06 series resistors are used in consumer electrical equipments, EDP, computer applications and telecom applications.
- Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
- EIA 0603 case size
- Available in ≤±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
- Available in ±1% and ±5% tolerance
- High reliability and stability
- Higher component and equipment reliability
- Lower assembly costs
- Reduced size of final equipment
- Maximum operation voltage is 75V and rated power is 100mW
- Jumpers are also available
Technical Specifications
Resistance
430kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
MP WR Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for WR06X4303FTL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02835
