Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WR04X220 JTL SMD Chip Resistor, 22 ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWR04X220 JTLCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4004523RL
Cut Tape4004523
Product RangeMP WR Series
Your Part Number
9,715 In Stock
Need more?
3,995 Next business day delivery available(Shanghai stock)
5,720 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.027 | CNY0.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.027 (CNY0.0305) |
| 100+ | CNY0.018 (CNY0.0203) |
| 500+ | CNY0.014 (CNY0.0158) |
| 2500+ | CNY0.012 (CNY0.0136) |
| 5000+ | CNY0.011 (CNY0.0124) |
| 10000+ | CNY0.010 (CNY0.0113) |
| 50000+ | CNY0.009 (CNY0.0102) |
| 100000+ | CNY0.008 (CNY0.009) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWR04X220 JTLCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4004523RL
Cut Tape4004523
Product RangeMP WR Series
Technical Datasheet
Resistance22ohm
Resistance Tolerance± 5%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMP WR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
22ohm
Power Rating
63mW
Resistor Technology
Thick Film
Product Range
MP WR Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
