Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WF12U1740BTL SMD Chip Resistor, 174 ohm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWF12U1740BTLCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2498373
Re-Reel2503029RL
Cut Tape2503029
Product RangeMP WF Series
Your Part Number
13,398 In Stock
Need more?
13,398 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.030 | CNY10.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.877 (CNY0.991) |
| 500+ | CNY0.804 (CNY0.9085) |
| 1000+ | CNY0.674 (CNY0.7616) |
| 2500+ | CNY0.596 (CNY0.6735) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.581 (CNY0.6565) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWF12U1740BTLCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2498373
Re-Reel2503029RL
Cut Tape2503029
Product RangeMP WF Series
Technical Datasheet
Resistance174ohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeMP WF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WF12U series resistors from Walsin are high precision thin film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
- Resistance range includes E24 & E192 decade values from 4.7ohm to 1Mohm
- EIA 1206 case size
- TCR value is ±25ppm/°C
- Available in ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1% tolerance
- Operating temperature range of -55°C to 155°C
- High reliability and stability
- Low current noise
- Meets JIS C5201-1 and IEC 60115-1 standards
- Continuous working voltage is 200V and rated power is 125mW
Technical Specifications
Resistance
174ohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
MP WF Series
Voltage Rating
150V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
