Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WF04U2000BTL SMD Chip Resistor, 200 ohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWF04U2000BTLCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2498348
Re-Reel2503002RL
Cut Tape2503002
Product RangeMP WF Series
Your Part Number
7,049 In Stock
Need more?
7,049 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.880 | CNY18.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY0.884 (CNY0.9989) |
| 500+ | CNY0.600 (CNY0.678) |
| 2500+ | CNY0.431 (CNY0.487) |
| 5000+ | CNY0.386 (CNY0.4362) |
| 300+ | CNY1.160 (CNY1.3108) |
| 1000+ | CNY0.702 (CNY0.7933) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.154 (CNY0.174) |
| 50000+ | CNY0.143 (CNY0.1616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWF04U2000BTLCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2498348
Re-Reel2503002RL
Cut Tape2503002
Product RangeMP WF Series
Technical Datasheet
Resistance200ohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeMP WF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating25V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WF04U series resistors from Walsin are high precision thin metal film chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
- Resistance range includes E24 & E192 decade values from 10 ohm to 150Kohm
- EIA 0402 case size
- TCR of ≤25ppm/°C
- Available in ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1% tolerance
- Operating temperature range of -55°C to 155°C
- High reliability and stability of 0.1%
- Low current noise
- Meets JIS C5201-1, IEC 60115-1 standards
- Continuous working voltage is 50V and rated power is 62.5mW
Technical Specifications
Resistance
200ohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
MP WF Series
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for WF04U2000BTL
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012375
