Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoUS1M-13-FCopy
Manufacturer Standard Lead Time24 weeks
Order Code2306344
Your Part Number
67,441 In Stock
Need more?
67,441 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.200 (CNY1.356) |
| 10+ | CNY1.100 (CNY1.243) |
| 100+ | CNY0.644 (CNY0.7277) |
| 500+ | CNY0.441 (CNY0.4983) |
| 1000+ | CNY0.360 (CNY0.4068) |
| 2000+ | CNY0.342 (CNY0.3865) |
| 5000+ | CNY0.324 (CNY0.3661) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.00 (CNY6.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoUS1M-13-FCopy
Manufacturer Standard Lead Time24 weeks
Order Code2306344
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Operating Temperature Max
150°C
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.7V
Diode Case Style
DO-214AC (SMA)
Technical Docs (1)
Alternatives for US1M-13-F
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
