Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoUS1K-13-FCopy
Manufacturer Standard Lead Time24 weeks
Order Code2306342
Your Part Number
1,943 In Stock
Need more?
1,943 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.503 (CNY0.5684) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
CNY2,515.00 (CNY2,841.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoUS1K-13-FCopy
Manufacturer Standard Lead Time24 weeks
Order Code2306342
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current1A
Forward Surge Current30A
Operating Temperature Max150°C
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Surge Current
30A
Qualification
-
Average Forward Current
1A
Operating Temperature Max
150°C
Technical Docs (1)
Alternatives for US1K-13-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161
