Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTTI-S10-1100-NATCopy
Order Code1296899
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTTI-S10-1100-NATCopy
Order Code1296899
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sleeving / Tubing TypeInsulating
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourNatural
Internal Diameter2.84mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Alternatives for TTI-S10-1100-NAT
1 Product Found
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
TUK SGACK902S Keystone Coupler
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
2.84mm
Length - Imperial
100ft
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29484
