
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.590 (CNY6.3167) |
| 10+ | CNY3.030 (CNY3.4239) |
| 100+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY1.860 (CNY2.1018) |
| 1000+ | CNY1.660 (CNY1.8758) |
| 5000+ | CNY1.490 (CNY1.6837) |
Product Information
Product Overview
The TIP32C is a high-performance transistor designed to handle high currents and voltages, making it an ideal choice for demanding applications such as audio amplifiers, power supplies, and switching circuits. With its high current handling capability and low saturation voltage, the TIP32C can efficiently switch high currents while minimizing power losses. Its high gain and fast switching times make it suitable for high-frequency applications, and its robust construction ensures reliable operation in harsh environments. The TIP32C is a complementary transistor to the TIP31C, making it an ideal choice for applications that require a matched pair of transistors, such as audio amplifiers and power supplies.
- High current handling capability: up to 3A continuous collector current
- High voltage rating: up to 40V collector-emitter voltage
- Low saturation voltage: typically 0.5V at 1A
- High gain: typically 50-100 at 1A
- Fast switching times: typically 2-5 μs
- High power dissipation: up to 20W
- High reliability and stability
- Low noise and distortion
- High gain and current handling capability
- Robust construction and high-quality materials
- Compliant with industry standards and regulations
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
PNP
3A
TO-220
3Pins
10hFE
Multicomp Pro PNP Transistors
MSL 1 - Unlimited
100V
40W
Through Hole
3MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TIP32C
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
