Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP152.Copy
Order Code3972804
Product RangeMulticomp Pro Bipolar Transistors NPN
Your Part Number
5,716 In Stock
Need more?
5,716 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.220 (CNY25.1086) |
| 10+ | CNY12.250 (CNY13.8425) |
| 100+ | CNY10.240 (CNY11.5712) |
| 500+ | CNY8.970 (CNY10.1361) |
| 1000+ | CNY8.480 (CNY9.5824) |
| 5000+ | CNY8.160 (CNY9.2208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.22 (CNY25.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP152.Copy
Order Code3972804
Product RangeMulticomp Pro Bipolar Transistors NPN
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo400V
Power Dissipation Pd80W
DC Collector Current7A
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE15hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Transistors NPN
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This Multicomp Pro TIP152 is 7 Ampere NPN darlingtion power transistors, 300 to 400 Volts, 80 Watts
- Collector–Emitter Breakdown Voltage V(BR)CEO = 400V(Min.)
- Collector Saturation Voltage VCE(sat) = 2.0V(Max) @ IC= 5.0A
- Reverse-base SOA at 300V to 400V at 7A
Applications
Automotive, Motor Drive & Control, Robotics, Power Supplies
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
80W
RF Transistor Case
TO-220
DC Current Gain hFE
15hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
400V
DC Collector Current
7A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
Multicomp Pro Bipolar Transistors NPN
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TIP152.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
