Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoT2GCopy
Manufacturer Standard Lead Time11 weeks
Order Code645679
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.310 (CNY36.5103) |
| 15+ | CNY27.210 (CNY30.7473) |
| 50+ | CNY25.760 (CNY29.1088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.31 (CNY36.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoT2GCopy
Manufacturer Standard Lead Time11 weeks
Order Code645679
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric75mm
External Depth - Metric56mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial2.95"
External Depth - Imperial2.2"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Small box for a variety of applications from prototyping to housing small electrical/electronic modules and connections. The box is moulded from tough ABS to give maximum strength, but can be easily punched or drilled to give good flexibility and a professional looking finish. Self-tapping screws are provided which retain the lid.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
25mm
External Depth - Metric
56mm
Body Colour
Grey
External Height - Imperial
0.98"
External Depth - Imperial
2.2"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
ABS
External Width - Metric
75mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
