Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSTFE4 19.0 CLRCopy
Manufacturer Standard Lead Time22 weeks
Order Code1191037
Your Part Number
1,442 In Stock
1,800 more incoming. You can reserve stock now
1,133 Next business day delivery available(Shanghai stock)
309 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY298.140 (CNY336.8982) |
| 3+ | CNY274.750 (CNY310.4675) |
| 5+ | CNY254.910 (CNY288.0483) |
| 10+ | CNY227.710 (CNY257.3123) |
| 15+ | CNY223.340 (CNY252.3742) |
| 25+ | CNY218.970 (CNY247.4361) |
| 50+ | CNY214.690 (CNY242.5997) |
| 75+ | CNY210.320 (CNY237.6616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY298.14 (CNY336.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSTFE4 19.0 CLRCopy
Manufacturer Standard Lead Time22 weeks
Order Code1191037
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.748"
I.D. Supplied - Metric19.05mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.188"
I.D. Recovered Max - Metric4.8mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The STFE4 19.0-1.2MNAT is a 1.2m natural-colour Heat Shrinkable Tube made of PTFE (polytetrafluoroethylene). It has a good electrical, high temperature, chemical resistance and corrosion properties. The tube is ideal for covering rollers, heaters, probes, high temperature terminals etc.
- Non-burning
- Non-corrosive
- 10¹⁸Ω-cm Volume resistivity
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Maintenance & Repair
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
19.05mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.188"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.748"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
4.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
