Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSTFE4 12.7 CLRCopy
Manufacturer Standard Lead Time22 weeks
Order Code1191036
Your Part Number
16,754 In Stock
2,987 more incoming. You can reserve stock now
16,754 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.270 (CNY215.0051) |
| 3+ | CNY167.150 (CNY188.8795) |
| 5+ | CNY153.320 (CNY173.2516) |
| 10+ | CNY134.850 (CNY152.3805) |
| 15+ | CNY132.300 (CNY149.499) |
| 25+ | CNY129.660 (CNY146.5158) |
| 50+ | CNY127.110 (CNY143.6343) |
| 100+ | CNY124.470 (CNY140.6511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.27 (CNY215.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSTFE4 12.7 CLRCopy
Manufacturer Standard Lead Time22 weeks
Order Code1191036
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.499"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.2mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
High temperature heat shrink tubing suitable for aircraft and chemically hostile environments. It is ideal for covering rollers, heaters, probes and high temperature terminals.
- Exceptional chemical resistance
- Non-flammable
- 327˚C shrink temperature
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
12.7mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.499"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
3.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03559
