Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoST510ACopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4132164RL
Cut Tape4132164
Product RangeMulticomp Pro Schottky Barrier Rectifiers
Your Part Number
11,807 In Stock
Need more?
11,807 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.140 | CNY40.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.140 (CNY9.1982) |
| 10+ | CNY4.450 (CNY5.0285) |
| 100+ | CNY3.200 (CNY3.616) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1000+ | CNY2.320 (CNY2.6216) |
| 5000+ | CNY2.160 (CNY2.4408) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoST510ACopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4132164RL
Cut Tape4132164
Product RangeMulticomp Pro Schottky Barrier Rectifiers
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max650mV
Forward Surge Current120A
Operating Temperature Max150°C
Diode MountingSMD
Product RangeMulticomp Pro Schottky Barrier Rectifiers
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
In applications where higher ambient temperatures will be experienced such as automotive, Trench Schottky rectifiers is a suitable choice since they are more robust against thermal runaway.
- The plastic package carries Underwriters Laboratory Flammability Classification 94V-0
- For surface mounted applications
- Built-in strain relief, ideal for automated placement
- Low forward voltage
- High forward surge current capability
- High temperature soldering guaranteed 250°C/10 seconds at terminals
Applications
Electronics Design, Power Supplies, Automotive, Computers & Computer Peripherals, DC/DC Converters, Industrial, Portable Devices, Robotics
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
120A
Diode Mounting
SMD
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
650mV
Operating Temperature Max
150°C
Product Range
Multicomp Pro Schottky Barrier Rectifiers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
