Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,912.130 (CNY3,290.7069) |
| 10+ | CNY2,642.840 (CNY2,986.4092) |
| 25+ | CNY2,396.000 (CNY2,707.480) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY2,912.13 (CNY3,290.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSST-024-2025-CLRCopy
Order Code4228626
Technical Datasheet
I.D. Supplied - Metric9.525mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial2ft
Length - Metric609.6mm
I.D. Recovered Max - Metric5.715mm
Shrink Tubing / Boot MaterialFEP (Fluorinated Ethylene Propylene)
Technical Specifications
I.D. Supplied - Metric
9.525mm
Length - Imperial
2ft
I.D. Recovered Max - Metric
5.715mm
Shrink Tubing / Boot Colour
Transparent
Length - Metric
609.6mm
Shrink Tubing / Boot Material
FEP (Fluorinated Ethylene Propylene)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131998
