Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSST-024-2010-CLRCopy
Order Code1296139
Product RangeSST Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSST-024-2010-CLRCopy
Order Code1296139
Product RangeSST Series
Technical Datasheet
Shrink Ratio1.67:1
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.525mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial2ft
Length - Metric609.6mm
I.D. Recovered Max - Imperial0.225"
I.D. Recovered Max - Metric5.715mm
Shrink Tubing / Boot MaterialFEP (Fluorinated Ethylene Propylene)
Product RangeSST Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for SST-024-2010-CLR
2 Products Found
Technical Specifications
Shrink Ratio
1.67:1
I.D. Supplied - Metric
9.525mm
Length - Imperial
2ft
I.D. Recovered Max - Imperial
0.225"
Shrink Tubing / Boot Material
FEP (Fluorinated Ethylene Propylene)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
609.6mm
I.D. Recovered Max - Metric
5.715mm
Product Range
SST Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38556
