Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSST-012-6025-CLRCopy
Order Code1002097
Product RangeSST Series
Your Part Number
21 In Stock
Need more?
21 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 80+ | CNY548.490 (CNY619.7937) |
Price for:Pack of 25
Maximum available is 21
Minimum: 80
Multiple: 80
CNY43,879.20 (CNY49,583.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSST-012-6025-CLRCopy
Order Code1002097
Product RangeSST Series
Technical Datasheet
Shrink Ratio1.67:1
I.D. Supplied - Imperial0.188"
I.D. Supplied - Metric4.776mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.115"
I.D. Recovered Max - Metric2.921mm
Shrink Tubing / Boot MaterialFEP (Fluorinated Ethylene Propylene)
Product RangeSST Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for SST-012-6025-CLR
1 Product Found
Technical Specifications
Shrink Ratio
1.67:1
I.D. Supplied - Metric
4.776mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.115"
Shrink Tubing / Boot Material
FEP (Fluorinated Ethylene Propylene)
SVHC
No SVHC (14-Jun-2023)
I.D. Supplied - Imperial
0.188"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
152.4mm
I.D. Recovered Max - Metric
2.921mm
Product Range
SST Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034927
