Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSS36ACopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2748191RL
Cut Tape2748191
Your Part Number
3,914 In Stock
20,000 more incoming. You can reserve stock now
3,914 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.610 | CNY13.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.610 (CNY2.9493) |
| 10+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.260 (CNY1.4238) |
| 500+ | CNY0.882 (CNY0.9967) |
| 1000+ | CNY0.782 (CNY0.8837) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS36ACopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2748191RL
Cut Tape2748191
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
SS36A is a Schottky rectifier with a reverse voltage rating of 60V and a forward current capacity of 3A. It features a low forward voltage drop of 700mV, ensuring efficient power conversion. Packaged in a DO-214AC (SMA) package with 2 pins, this diode is ideal for use in power supplies, DC-DC converters, and other applications requiring efficient rectification and fast switching.
- Repetitive peak reverse voltage of 60V
- Forward surge current of 80A
- Diode case style: DO-214AC (SMA)
- Maximum forward voltage is 700mV
- Maximum operating temperature is 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
700mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for SS36A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
