Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSS34ACopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2101195RL
Cut Tape2101195
Product RangeSS34A
Your Part Number
119,306 In Stock
471,266 more incoming. You can reserve stock now
9,760 Next business day delivery available(Shanghai stock)
33,614 Delivery in 3-4 Business Days(SG stock)
75,932 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.250 | CNY16.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.250 (CNY3.6725) |
| 10+ | CNY2.170 (CNY2.4521) |
| 100+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY0.965 (CNY1.0904) |
| 5000+ | CNY0.947 (CNY1.0701) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS34ACopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2101195RL
Cut Tape2101195
Product RangeSS34A
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current80A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSS34A
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The SS34A is a controlled avalanche Power Diode with solder-plated terminals and a molded plastic case. Color band denotes cathode end polarity. It is suitable for surface-mounted applications.
- Metal to silicon rectifier and majority carrier conduction
- Low forward voltage drop
- Easy to pick and place
- High surge current capability
- Epitaxial construction
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Product Range
SS34A
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for SS34A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000143
