Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSS34Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2675144RL
Cut Tape2675144
Your Part Number
1,366 In Stock
24,000 more incoming. You can reserve stock now
385 Delivery in 3-4 Business Days(SG stock)
981 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.670 | CNY33.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.670 (CNY7.5371) |
| 10+ | CNY4.410 (CNY4.9833) |
| 100+ | CNY3.220 (CNY3.6386) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY2.230 (CNY2.5199) |
| 5000+ | CNY1.920 (CNY2.1696) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS34Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2675144RL
Cut Tape2675144
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
SS34 is a Schottky rectifier with a 40V reverse voltage rating and a 3A forward current capacity. It features a low forward voltage drop of 550mV, ensuring efficient power conversion. The diode is housed in a DO-214AB (SMC) package with 2 pins, making it ideal for use in power supplies, DC-DC converters, and other electronic applications requiring high efficiency and fast switching.
- Low forward voltage drop
- High surge current capability
- 28V maximum RMS voltage
- 40V maximum DC blocking voltage
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000716
