Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSS26ACopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2748190RL
Cut Tape2748190
Your Part Number
21,663 In Stock
20,000 more incoming. You can reserve stock now
21,663 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.990 | CNY9.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.990 (CNY2.2487) |
| 10+ | CNY1.330 (CNY1.5029) |
| 100+ | CNY0.890 (CNY1.0057) |
| 500+ | CNY0.668 (CNY0.7548) |
| 1000+ | CNY0.591 (CNY0.6678) |
| 5000+ | CNY0.579 (CNY0.6543) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS26ACopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2748190RL
Cut Tape2748190
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
SS26A is a Schottky rectifier with a reverse voltage rating of 60V and a forward current capacity of 2A. It features a low forward voltage drop of 550mV, ensuring efficient power conversion. Packaged in a DO-214AC (SMA) with 2 pins, it is ideal for use in power supplies, DC-DC converters, and other electronic circuits requiring efficient and fast rectification.
- Repetitive peak reverse voltage of 60V
- Diode configuration: single
- No. of pins: 2Pins
- Average forward current of 2A
- Maximum forward voltage is 550mV
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
