Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSS24Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2675138RL
Cut Tape2675138
Your Part Number
6,438 In Stock
42,000 more incoming. You can reserve stock now
6,438 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.550 | CNY17.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.550 (CNY4.0115) |
| 50+ | CNY2.350 (CNY2.6555) |
| 100+ | CNY1.750 (CNY1.9775) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1500+ | CNY1.170 (CNY1.3221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS24Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2675138RL
Cut Tape2675138
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The SS24 is a Schottky Rectifier Diode with solder plated terminals, moulded plastic case and indicated by cathode band polarity. Metal to silicon rectifier, majority carrier conduction. Suitable for surface mounted applications.
- Low forward voltage drop
- Easy to pick and place
- High surge current capability
- Epitaxial construction
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
- 130pF Typical junction capacitance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for SS24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122
