Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSS14BCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4245055RL
Cut Tape4245055
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
11,294 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
11,274 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.900 | CNY2.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.900 (CNY3.277) |
| 10+ | CNY1.940 (CNY2.1922) |
| 50+ | CNY1.270 (CNY1.4351) |
| 100+ | CNY0.998 (CNY1.1277) |
| 500+ | CNY0.776 (CNY0.8769) |
| 1000+ | CNY0.661 (CNY0.7469) |
| 2000+ | CNY0.648 (CNY0.7322) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS14BCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4245055RL
Cut Tape4245055
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Forward Voltage Max600mV
Forward Surge Current40A
Operating Temperature Max150°C
Product RangeTUK SGACK902S Keystone Coupler
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
600mV
Operating Temperature Max
150°C
Qualification
-
Average Forward Current
1A
Forward Surge Current
40A
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for SS14B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208
