Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSS13LCopy
Manufacturer Standard Lead Time57 weeks
Order Code3883704
Product RangeMulticomp Pro Schottky Rectifiers
Also Known AsMP008598
Your Part Number
8,095 In Stock
Need more?
8,095 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.560 (CNY1.7628) |
| 10+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.691 (CNY0.7808) |
| 500+ | CNY0.525 (CNY0.5933) |
| 1000+ | CNY0.470 (CNY0.5311) |
| 5000+ | CNY0.424 (CNY0.4791) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.80 (CNY8.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS13LCopy
Manufacturer Standard Lead Time57 weeks
Order Code3883704
Product RangeMulticomp Pro Schottky Rectifiers
Also Known AsMP008598
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123FL
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMulticomp Pro Schottky Rectifiers
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
These Schottky diodes are semiconductor diodes formed by the junction of a semiconductor with metal, with a low forward voltage drop of 550 mV and a very fast switching action up to 1MHz.
- The plastic package carries Underwriters Laboratory Flammability Classification 94V-0
- Metal silicon junction,majority carrier conduction
- Low power loss,high efficiency
- High forward surge current capability
- High temperature soldering guaranteed: 250 C/10 seconds,0.375”(9.5mm) lead length, 5 lbs. (2.3kg) tension
Applications
Low Voltage, Power Supplies, Consumer Electronics, DC/DC Converters, Industrial Drives, Semiconductor
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123FL
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
Multicomp Pro Schottky Rectifiers
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
