Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSS1200Copy
Manufacturer Standard Lead Time9 weeks
Order Code3994061
Product Range82 Series
Your Part Number
19,032 In Stock
Need more?
18,882 Delivery in 5-6 Business Days(UK stock)
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.230 (CNY2.5199) |
| 10+ | CNY1.490 (CNY1.6837) |
| 100+ | CNY0.992 (CNY1.121) |
| 500+ | CNY0.687 (CNY0.7763) |
| 1000+ | CNY0.607 (CNY0.6859) |
| 5000+ | CNY0.596 (CNY0.6735) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.15 (CNY12.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS1200Copy
Manufacturer Standard Lead Time9 weeks
Order Code3994061
Product Range82 Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max0.85V
Forward Surge Current35A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range82 Series
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
35A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
0.85V
Operating Temperature Max
150°C
Product Range
82 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
