Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSS1150Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3994060RL
Cut Tape3994060
Product Range82 Series
Your Part Number
19,323 In Stock
Need more?
19,323 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.730 | CNY8.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.730 (CNY1.9549) |
| 10+ | CNY1.160 (CNY1.3108) |
| 100+ | CNY0.774 (CNY0.8746) |
| 500+ | CNY0.582 (CNY0.6577) |
| 1000+ | CNY0.515 (CNY0.582) |
| 5000+ | CNY0.505 (CNY0.5706) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS1150Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3994060RL
Cut Tape3994060
Product Range82 Series
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max0.85V
Forward Surge Current35A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range82 Series
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
35A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
0.85V
Operating Temperature Max
150°C
Product Range
82 Series
Technical Docs (1)
Alternatives for SS1150
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
