Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSR3100Copy
Manufacturer Standard Lead Time33 weeks
Order Code2675128
Your Part Number
995 In Stock
Need more?
995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.370 (CNY6.0681) |
| 10+ | CNY3.560 (CNY4.0228) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY1.820 (CNY2.0566) |
| 1000+ | CNY1.620 (CNY1.8306) |
| 5000+ | CNY1.460 (CNY1.6498) |
Price for:Each
Minimum: 5
Multiple: 5
CNY26.85 (CNY30.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSR3100Copy
Manufacturer Standard Lead Time33 weeks
Order Code2675128
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-201AA
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
Schottky barrier rectifier in DO-27 package suitable for use in low voltage, high frequency inverters, free wheeling, and polarity protection applications.
- Epitaxial construction
- Low forward voltage drop
- High current capability
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-201AA
Forward Voltage Max
850mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
