Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSR160Copy
Manufacturer Standard Lead Time33 weeks
Order Code2675416
Your Part Number
19,920 In Stock
Need more?
19,920 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.740 (CNY1.9662) |
| 10+ | CNY1.160 (CNY1.3108) |
| 100+ | CNY0.773 (CNY0.8735) |
| 500+ | CNY0.587 (CNY0.6633) |
| 1000+ | CNY0.526 (CNY0.5944) |
| 5000+ | CNY0.474 (CNY0.5356) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.70 (CNY9.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSR160Copy
Manufacturer Standard Lead Time33 weeks
Order Code2675416
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current30A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
SR160 is a Schottky rectifier designed for efficient power conversion. It features a 60V reverse voltage rating and a 1A forward current capacity, with a low forward voltage drop of 700mV. The rectifier comes in a DO-41 (DO-204AL) package with 2 pins, making it suitable for use in power supplies, signal rectification, and other low to medium power applications.
- Repetitive peak reverse voltage of 60V
- Average forward current of 1A
- Diode configuration: single
- Maximum forward voltage is 700mV
- Forward surge current of 30A
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
700mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for SR160
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000326
