Print Page
Image is for illustrative purposes only. Please refer to product description.

138 In Stock
Need more?
138 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.640 (CNY67.3932) |
| 5+ | CNY55.130 (CNY62.2969) |
| 10+ | CNY48.050 (CNY54.2965) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY59.64 (CNY67.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002100
Order Code1269027
Technical Datasheet
Thread Size-
Cable Diameter Min6.2mm
Cable Diameter Max7.4mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SR-5R2 is a Strain Relief Bush with black nylon 66 gland construction. Protecting cords of computers and apparatus. A range of strain relief bushes to protect and securely anchor cables for through panel entry/exit. Cuts assembly prolongs cord life. Used extensively for protecting cords of computers, apparatus, etc.
- Flame-retardant
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Thread Size
-
Cable Diameter Max
7.4mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
6.2mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
