Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC8725Copy
Manufacturer Standard Lead Time12 weeks
Order Code2579830
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.060 (CNY263.3578) |
| 10+ | CNY219.860 (CNY248.4418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.06 (CNY263.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC8725Copy
Manufacturer Standard Lead Time12 weeks
Order Code2579830
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorSMA Plug to TNC Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG58C
Connector Type ASMA Straight Plug
Connector Type BTNC Straight Plug
Impedance-
Jacket ColourBlack
Product Range-
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
305mm
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Connector to Connector
SMA Plug to TNC Plug
Coaxial Cable Type
RG58C
Connector Type B
TNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
