Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4920Copy
Manufacturer Standard Lead Time6 weeks
Order Code1001398
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY520.780 (CNY588.4814) |
| 5+ | CNY441.980 (CNY499.4374) |
| 10+ | CNY391.090 (CNY441.9317) |
| 25+ | CNY343.630 (CNY388.3019) |
| 100+ | CNY308.920 (CNY349.0796) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY520.78 (CNY588.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4920Copy
Manufacturer Standard Lead Time6 weeks
Order Code1001398
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialFibreglass
Internal Diameter2.693mm
Length - Metric30.5m
Length - Imperial100ft
Technical Specifications
Sleeving / Tubing Type
Expandable
Internal Diameter
2.693mm
Length - Imperial
100ft
Sleeving Material
Fibreglass
Length - Metric
30.5m
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227707
